Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2563GABHB023 | |
|---|---|
DigiKey Part Number | 448-S80KS2563GABHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS2563GABHB023 |
Description | IC PSRAM 256MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2563GABHB023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS2563GABHB020 | Infineon Technologies | 0 | 448-S80KS2563GABHB020-ND | 6,49893 € | Parametric Equivalent |
| S80KS2563GABHM020 | Infineon Technologies | 376 | 448-S80KS2563GABHM020-ND | 10,46000 € | Parametric Equivalent |
| S80KS2563GABHM023 | Infineon Technologies | 0 | 448-S80KS2563GABHM023TR-ND | 6,57724 € | Parametric Equivalent |
| S80KS2563GABHV020 | Infineon Technologies | 193 | 448-S80KS2563GABHV020-ND | 8,59000 € | Parametric Equivalent |
| S80KS2563GABHV023 | Infineon Technologies | 0 | 448-S80KS2563GABHV023TR-ND | 5,41273 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,19037 € | 15.475,92 € |
| Unit Price without VAT: | 6,19037 € |
|---|---|
| Unit Price with VAT: | 7,49035 € |


