Parametric Equivalent



IRF6616TRPBF | |
|---|---|
DigiKey Part Number | IRF6616TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF6616TRPBF |
Description | MOSFET N-CH 40V 19A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 106A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
EDA/CAD Models | IRF6616TRPBF Models |
Category | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3765 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package DIRECTFET™ MX |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 19A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF6616TRPBF | Rochester Electronics, LLC | 83 | 2156-IRF6616TRPBF-600047-ND | 3,06819 € | Parametric Equivalent |









