
IRF6616TRPBF | |
|---|---|
DigiKey Part Number | 2156-IRF6616TRPBF-600047-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | IRF6616TRPBF |
Description | IRF6616 - MOSFET, 40V, 106A, 5.0 |
Customer Reference | |
Detailed Description | N-Channel 40 V 19A (Ta), 106A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 19A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.25V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 4.5 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3765 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DIRECTFET™ MX |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 83 | 3,06819 € | 254,66 € |
| Unit Price without VAT: | 3,06819 € |
|---|---|
| Unit Price with VAT: | 3,71251 € |


