IR2112-2PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1.990
Unit Price: 2,38000 €
Datasheet
High-Side, Low-Side Gate Driver IC Non-Inverting 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2112-2PBF

DigiKey Part Number
IR2112-2PBF-ND
Manufacturer
Manufacturer Product Number
IR2112-2PBF
Description
IC GATE DRVR HI/LOW SIDE 16DIP
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
6V, 9.5V
Current - Peak Output (Source, Sink)
250mA, 500mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
80ns, 40ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm), 14 Leads
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes