High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR2112STRPBF

DigiKey Part Number
IR2112SPBFTR-ND - Tape & Reel (TR)
IR2112SPBFCT-ND - Cut Tape (CT)
IR2112SPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IR2112STRPBF
Description
IC GATE DRVR HI/LOW SIDE 16SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Non-Inverting 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IR2112STRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
6V, 9.5V
Manufacturer
Infineon Technologies
Current - Peak Output (Source, Sink)
250mA, 500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
600 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
80ns, 40ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 150°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
16-SOIC (0.295", 7.50mm Width)
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
16-SOIC
Voltage - Supply
10V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80700 €18,07 €
251,65320 €41,33 €
1001,48430 €148,43 €
2501,40368 €350,92 €
5001,37498 €687,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,31509 €1.315,09 €
2.0001,28219 €2.564,38 €
3.0001,26571 €3.797,13 €
5.0001,24745 €6.237,25 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,92820 €