FZ1200R45HL3BPSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 3
Unit Price: 1.289,31000 €
Datasheet
IGBT Module Trench Field Stop Single Switch 4500 V 1200 A 15000 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R45HL3BPSA1

DigiKey Part Number
FZ1200R45HL3BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R45HL3BPSA1
Description
IGBT MOD 4500V 1200A 15000W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 4500 V 1200 A 15000 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.8V @ 15V, 1200A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
280 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Single Switch
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
4500 V
Package / Case
Module
Current - Collector (Ic) (Max)
1200 A
Supplier Device Package
Module
Power - Max
15000 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ1200R45HL4BPSA1Infineon Technologies3448-FZ1200R45HL4BPSA1-ND1.289,31000 €MFR Recommended
Obsolete
Marketplace Stock: 81 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

81In Stock
Ships from Rochester Electronics, LLC