
FZ1200R45HL4BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1200R45HL4BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R45HL4BPSA1 |
Description | IGBT MODULE 4.3KV 1.2KA 2.4MW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 3 Independent 4300 V 1200 A 2400000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FZ1200R45HL4BPSA1 Models |
Category | Vce(on) (Max) @ Vge, Ic 2.75V @ 15V, 1.2kA |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 5 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 223000 pF @ 25 V |
Part Status Active | Input Standard |
IGBT Type Trench Field Stop | NTC Thermistor No |
Configuration 3 Independent | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 4300 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 1200 A | Package / Case Module |
Power - Max 2400000 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.289,31000 € | 1.289,31 € |
| Unit Price without VAT: | 1.289,31000 € |
|---|---|
| Unit Price with VAT: | 1.560,06510 € |

