AUIRFS8409 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 5
Unit Price: 5,82000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9.548
Unit Price: 2,37120 €
Datasheet
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRFS8409

DigiKey Part Number
IRAUIRFS8409-ND
Manufacturer
Manufacturer Product Number
AUIRFS8409
Description
MOSFET N-CH 40V 195A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-3
Datasheet
 Datasheet
EDA/CAD Models
AUIRFS8409 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.2mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
450 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
14240 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types