
AUIRFS8409TRL | |
|---|---|
DigiKey Part Number | 448-AUIRFS8409TRLTR-ND - Tape & Reel (TR) 448-AUIRFS8409TRLCT-ND - Cut Tape (CT) 448-AUIRFS8409TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUIRFS8409TRL |
Description | MOSFET N-CH 40V 195A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 375W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | AUIRFS8409TRL Models |
Category | Gate Charge (Qg) (Max) @ Vgs 450 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 14240 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.9V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUA200N04S5N010AUMA1 | Infineon Technologies | 2.382 | IAUA200N04S5N010AUMA1CT-ND | 2,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,82000 € | 5,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,06401 € | 2.451,21 € |
| 1.600 | 2,62355 € | 4.197,68 € |
| 2.400 | 2,47035 € | 5.928,84 € |
| Unit Price without VAT: | 5,82000 € |
|---|---|
| Unit Price with VAT: | 7,04220 € |



