Input, Output (I/O) Module Panel Mount 24VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL1F-M08D2R2

DigiKey Part Number
1885-FL1F-M08D2R2-ND
Manufacturer
Manufacturer Product Number
FL1F-M08D2R2
Description
4IN 4OUT 24 VAC-DC EXP. MODULE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Module Panel Mount 24VAC/DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VAC/DC
Manufacturer
IDEC
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
RJ45
Part Status
Active
Operating Temperature
0°C ~ 55°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
Number of Inputs and Type
4 - Digital
Approval Agency
CE, cULus
Number of Outputs and Type
4 - Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
194,92000 €94,92 €
1078,61600 €786,16 €
2573,37000 €1.834,25 €
5069,88500 €3.494,25 €
10066,79870 €6.679,87 €
Manufacturers Standard Package
Unit Price without VAT:94,92000 €
Unit Price with VAT:114,85320 €