
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 10 - Digital (8), Analog (2) | |
Number of Outputs and Type | 2 - Relay | |
Expandable | 12 Modules Max | |
Voltage - Supply | 24VAC/DC | |
Display Type | LCD, Backlight | |
Number of Characters Per Row | - | |
Communications | Ethernet, Modbus, RJ45 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | WindLGC | |
Approval Agency | CE, cULus, NK | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,07000 € | 223,07 € |
| 10 | 185,99000 € | 1.859,90 € |
| 25 | 174,43720 € | 4.360,93 € |
| 50 | 166,85980 € | 8.342,99 € |
| Unit Price without VAT: | 223,07000 € |
|---|---|
| Unit Price with VAT: | 269,91470 € |


