RM15TPN-10PC(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 100
Unit Price: 15,15000 €
Datasheet
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM15TPN-10PC(71)

DigiKey Part Number
H124359-ND
Manufacturer
Manufacturer Product Number
RM15TPN-10PC(71)
Description
CONN PLUG HSG MALE 10POS INLINE
Customer Reference
Detailed Description
10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Hirose Electric Co Ltd
Shell Material
Zinc Alloy
Series
Shell Finish
Chrome
Packaging
Bag
Housing Color
Silver
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Type
For Male Pins
Shielding
Unshielded
Number of Positions
10
Note
Contacts Sold Separately
Shell Size - Insert
15
Insert Material
Polycarbonate (PC)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM15TPN-10PC(31)Hirose Electric Co Ltd100RM15TPN-10PC(31)-ND15,15000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes