
RM15TPN-10PC(31) | |
|---|---|
DigiKey Part Number | RM15TPN-10PC(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM15TPN-10PC(31) |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | RM15TPN-10PC(31) Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Silver |
Series | Color Silver |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 5A |
Shell Size - Insert 15 | Voltage Rating 350VAC, 490VDC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.315" (8.00mm) |
Termination Crimp | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Insert Material Polycarbonate (PC) |
Primary Material Metal | Base Product Number |
Shell Material Zinc Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,15000 € | 15,15 € |
| 10 | 12,87400 € | 128,74 € |
| 25 | 12,06800 € | 301,70 € |
| 50 | 11,49200 € | 574,60 € |
| 100 | 10,94370 € | 1.094,37 € |
| 300 | 10,12803 € | 3.038,41 € |
| 500 | 9,76998 € | 4.884,99 € |
| Unit Price without VAT: | 15,15000 € |
|---|---|
| Unit Price with VAT: | 18,33150 € |

