
H2ABT-10106-W6 | |
|---|---|
DigiKey Part Number | H2ABT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10106-W6 |
Description | JUMPER-H1502TR/A3049W/H1500TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48700 € | 4,87 € |
| 30 | 0,44167 € | 13,25 € |
| 50 | 0,42180 € | 21,09 € |
| 100 | 0,39670 € | 39,67 € |
| 250 | 0,36572 € | 91,43 € |
| 500 | 0,34392 € | 171,96 € |
| 1.000 | 0,32342 € | 323,42 € |
| 2.500 | 0,29819 € | 745,48 € |
| 5.000 | 0,28043 € | 1.402,15 € |
| Unit Price without VAT: | 0,48700 € |
|---|---|
| Unit Price with VAT: | 0,58927 € |











