
H2ABT-10104-W6 | |
|---|---|
DigiKey Part Number | H2ABT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H2ABT-10104-W6 |
Description | JUMPER-H1502TR/A3049W/H1500TR 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47400 € | 4,74 € |
| 30 | 0,42967 € | 12,89 € |
| 50 | 0,41080 € | 20,54 € |
| 100 | 0,38610 € | 38,61 € |
| 250 | 0,35596 € | 88,99 € |
| 500 | 0,33474 € | 167,37 € |
| 1.000 | 0,31479 € | 314,79 € |
| 2.500 | 0,29023 € | 725,57 € |
| 5.000 | 0,27294 € | 1.364,70 € |
| Unit Price without VAT: | 0,47400 € |
|---|---|
| Unit Price with VAT: | 0,57354 € |











