
T250S9X2 | |
|---|---|
DigiKey Part Number | 1436-1262-ND |
Manufacturer | |
Manufacturer Product Number | T250S9X2 |
Description | CBL TIE LOCKING NAT 250LBS 9.05" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.17" (55.00mm) 0.492" (12.50mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.492" (12.50mm) | |
Length - Actual | 0.755' (230.00mm, 9.05") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,75443 € | 6.035,44 € |
| Unit Price without VAT: | 0,75443 € |
|---|---|
| Unit Price with VAT: | 0,91286 € |














