


PLT2EH-Q0 | |
|---|---|
DigiKey Part Number | 298-22958-ND |
Manufacturer | |
Manufacturer Product Number | PLT2EH-Q0 |
Description | TIE LASH LOCK BLACK 250LB 9" |
Customer Reference | |
Detailed Description | Lashing, Locking Black 2.00" (50.80mm) 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT2EH-Q0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.00" (50.80mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 0.750' (228.60mm, 9.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,56600 € | 39,15 € |
| 50 | 1,53020 € | 76,51 € |
| 75 | 1,50947 € | 113,21 € |
| 125 | 1,48376 € | 185,47 € |
| Unit Price without VAT: | 1,56600 € |
|---|---|
| Unit Price with VAT: | 1,89486 € |

