
309-60324 | |
|---|---|
DigiKey Part Number | 309-60324-ND |
Manufacturer | |
Manufacturer Product Number | 309-60324 |
Description | HEATSHRINK 1-1/4"X100' YEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 89,03778 € | 1.602,68 € |
| Unit Price without VAT: | 89,03778 € |
|---|---|
| Unit Price with VAT: | 107,73571 € |






