Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Red 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60321

DigiKey Part Number
309-60321-ND
Manufacturer
Manufacturer Product Number
309-60321
Description
HEATSHRINK 1-1/4"X100' RD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Red 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
1.250" (31.75mm)
Inner Diameter - Recovered
0.625" (15.88mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
104°F (40°C)
Shelf Life
-
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
18107,58722 €1.936,57 €
Manufacturers Standard Package
Unit Price without VAT:107,58722 €
Unit Price with VAT:130,18054 €
Alternate Color
HEATSHRINK 1-1/4"X100' BK
In-Stock: 0
Unit Price: 79,87167 €
HEATSHRINK 1-1/4"X100' CL
In-Stock: 0
Unit Price: 89,03778 €
HEATSHRINK 1-1/4"X100' BLUE
In-Stock: 0
Unit Price: 85,56833 €
HEATSHRINK 1-1/4"X100' WH
In-Stock: 0
Unit Price: 89,03778 €
HEATSHRINK 1-1/4"X100' YEL
In-Stock: 0
Unit Price: 89,03778 €