1.9kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650W

DigiKey Part Number
HM2098-ND
Manufacturer
Manufacturer Product Number
1650W
Description
XFMR 1.9KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.9kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Response
±1dB
Manufacturer
Hammond Manufacturing
Insertion Loss
±1dB
Series
Power Level
280W
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Size / Dimension
7.500" L x 4.380" W (190.50mm x 111.25mm)
Impedance - Primary (Ohms)
1.9kCT
Height - Seated (Max)
5.250" (133.35mm)
Impedance - Secondary (Ohms)
4, 8, 16
Termination Style
Wire Leads
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Weight
28 lbs (12.7 kg)
Frequency Range
30Hz ~ 30kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 21
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1429,59000 €429,59 €
Manufacturers Standard Package
Unit Price without VAT:429,59000 €
Unit Price with VAT:519,80390 €