1.9kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1650WA

DigiKey Part Number
HM4361-ND
Manufacturer
Manufacturer Product Number
1650WA
Description
XFMR 1.9KCT / 4, 8, 16 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.9kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer 30Hz ~ 30kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
30Hz ~ 30kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±1dB
Series
Voltage - Isolation
3535VDC @ 1 Second
Packaging
Box
Power Level
280W
Part Status
Active
Mounting Type
Chassis Mount
Impedance - Primary (Ohms)
1.9kCT
Size / Dimension
7.500" L x 4.380" W (190.50mm x 111.25mm)
Impedance - Secondary (Ohms)
4, 8, 16
Height - Seated (Max)
5.250" (133.35mm)
DC Resistance (DCR) - Primary
15.65Ohm, 17.19Ohm
Termination Style
Wire Leads
DC Resistance (DCR) - Secondary
152mOhm, 203mOhm, 217mOhm
Weight
28 lbs (12.7 kg)
Transformer Type
Push-Pull Audiophile, Ultra-Linear - Tube Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1435,17000 €435,17 €
10389,50200 €3.895,02 €
Manufacturers Standard Package
Unit Price without VAT:435,17000 €
Unit Price with VAT:526,55570 €