Box Metal, Aluminum Black U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Black U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm)
HM2554-ND
HM2554-ND

1411FBPBK

DigiKey Part Number
HM2554-ND
Manufacturer
Manufacturer Product Number
1411FBPBK
Description
BOX ALUM BLACK 5.99"L X 4.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Black U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm)
Datasheet
 Datasheet
EDA/CAD Models
1411FBPBK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
29.9in² (193cm²)
Mfr
Design
U Shaped Pieces
Series
Material
Packaging
Bulk
Color
Black
Part Status
Active
Thickness
0.040" (1.02mm)
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
5.990" L x 4.990" W (152.15mm x 126.75mm)
Weight
0.62 lb (281.23 g)
Height
4.010" (101.85mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,47000 €23,47 €
519,76000 €98,80 €
1018,36500 €183,65 €
2516,68000 €417,00 €
5015,51540 €775,77 €
10014,45780 €1.445,78 €
Manufacturers Standard Package
Unit Price without VAT:23,47000 €
Unit Price with VAT:28,39870 €
Alternate Color
BOX ALUM 5.99"L X 4.99"W
In-Stock: 2
Unit Price: 17,58000 €