
1411FBPU | |
|---|---|
DigiKey Part Number | HM2555-ND |
Manufacturer | |
Manufacturer Product Number | 1411FBPU |
Description | BOX ALUM 5.99"L X 4.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted U Shaped Pieces 5.990" L x 4.990" W (152.15mm x 126.75mm) X 4.010" (101.85mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411FBPU Models |
Category | Area (L x W) 29.9in² (193cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Unpainted |
Part Status Active | Thickness 0.040" (1.02mm) |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.990" L x 4.990" W (152.15mm x 126.75mm) | Weight 0.62 lb (281.23 g) |
Height 4.010" (101.85mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,58000 € | 17,58 € |
| 5 | 14,79800 € | 73,99 € |
| 10 | 13,75100 € | 137,51 € |
| 25 | 12,48520 € | 312,13 € |
| 50 | 11,61160 € | 580,58 € |
| 100 | 10,80250 € | 1.080,25 € |
| 250 | 10,41092 € | 2.602,73 € |
| Unit Price without VAT: | 17,58000 € |
|---|---|
| Unit Price with VAT: | 21,27180 € |


