
N630 | |
|---|---|
DigiKey Part Number | BKN630-ND |
Manufacturer | |
Manufacturer Product Number | N630 |
Description | THERMO HANDHELD GUN -25-999F |
Customer Reference | |
Detailed Description | Handheld, Gun -25 ~ 999°F (-32 ~ 535°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Min/Max/Ave |
Category | Temperature Range -25 ~ 999°F (-32 ~ 535°C) |
Manufacturer Global Specialties | Display Type LCD |
Series | Input Type Infrared |
Packaging Box | Features Auto Off, Backlight, Min/Max/Ave |
Part Status Obsolete | Battery Cell Size 9V |
Type Handheld, Gun | Includes Battery, Case, Manual |
Temperature Display C°/F° |

