Similar
Similar
Similar

C81CLBSBSW6WN55XAA | |
|---|---|
DigiKey Part Number | 2632-C81CLBSBSW6WN55XAA-ND |
Manufacturer | |
Manufacturer Product Number | C81CLBSBSW6WN55XAA |
Description | 8X1 STN BLUE CHARACTER LCD |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 7 Dots STN - Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 84.00mm x 44.00mm x 13.50mm |
Manufacturer Focus LCDs | Viewing Area 61.00mm L x 15.80mm W |
Series | Backlight LED - White |
Packaging Box | Voltage - Supply 5V |
Part Status Not For New Designs | Dot Size 1.25mm W x 1.30mm H |
Number of Characters 8.0 | Interface Parallel |
Display Format 8 x 1 | Controller Type ST7066U |
Character Format 5 x 7 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 10.75mm H x 6.45mm W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C81A-BW-LW65 | Focus LCDs | 38 | 2632-C81A-BW-LW65-ND | 7,29000 € | Similar |
| C81A-FTW-LW65 | Focus LCDs | 50 | 2632-C81A-FTW-LW65-ND | 7,16000 € | Similar |
| C81A-YTY-LW65 | Focus LCDs | 78 | 2632-C81A-YTY-LW65-ND | 6,73000 € | Similar |




