Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C81A-FTW-LW65

DigiKey Part Number
2632-C81A-FTW-LW65-ND
Manufacturer
Manufacturer Product Number
C81A-FTW-LW65
Description
8X1 FSTN GRAY CHARACTER LCD
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 7 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel 84.00mm x 44.00mm x 13.50mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Outline L x W x H
84.00mm x 44.00mm x 13.50mm
Manufacturer
Focus LCDs
Viewing Area
61.00mm L x 15.80mm W
Series
Backlight
LED - White
Packaging
Box
Voltage - Supply
5V
Part Status
Active
Dot Size
1.25mm W x 1.30mm H
Number of Characters
8.0
Interface
Parallel
Display Format
8 x 1
Controller Type
ST7066
Character Format
5 x 7 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
Gray
Character Size
10.75mm H x 6.45mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:1000
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,16000 €7,16 €
106,93500 €69,35 €
256,71440 €167,86 €
506,50180 €325,09 €
1006,28080 €628,08 €
2506,04280 €1.510,70 €
5005,77082 €2.885,41 €
1.0005,52435 €5.524,35 €
Unit Price without VAT:7,16000 €
Unit Price with VAT:8,66360 €