EAIST3015A2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,93000 €
Datasheet
Image for EAIST3015A2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIST3015A2

DigiKey Part Number
EAIST3015A2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAIST3015A2
Description
EMITTER IR 850NM 65MA
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 2V 65mA 1mW/sr @ 20mA 75° 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAIST3015A2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
65mA
Radiant Intensity (Ie) Min @ If
1mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
2V
Viewing Angle
75°
Orientation
Top View
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes