
HIR11-21C/L11/TR8 | |
|---|---|
DigiKey Part Number | 1080-1346-2-ND - Tape & Reel (TR) 1080-1346-1-ND - Cut Tape (CT) 1080-1346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIR11-21C/L11/TR8 |
Description | EMITTER IR 850NM 65MA 1206 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 65mA 1mW/sr @ 20mA 75° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.45V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 75° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 1206 (3216 Metric) |
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA | Base Product Number |
Wavelength 850nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,64900 € | 6,49 € |
| 100 | 0,48170 € | 48,17 € |
| 500 | 0,40706 € | 203,53 € |
| 1.000 | 0,38262 € | 382,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35125 € | 1.053,75 € |
| 6.000 | 0,33873 € | 2.032,38 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |











