Parametric Equivalent

LEDM-1-14 | |
|---|---|
DigiKey Part Number | LEDM-1-14-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-14 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.551" (14.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25982 € | 259,82 € |
| Unit Price without VAT: | 0,25982 € |
|---|---|
| Unit Price with VAT: | 0,31438 € |


