
ELM 1-14MM | |
|---|---|
DigiKey Part Number | ELM1-14MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-14MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.551" (14.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-14MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.551" (14.00mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEDM-1-14 | Essentra Components | 0 | LEDM-1-14-ND | 0,25659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08628 € | 86,28 € |
| Unit Price without VAT: | 0,08628 € |
|---|---|
| Unit Price with VAT: | 0,10440 € |


