


LEDM-1-08 | |
|---|---|
DigiKey Part Number | RPC4254-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-08 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-1-08 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.315" (8.00mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21310 € | 21,31 € |
| 500 | 0,17486 € | 87,43 € |
| 1.000 | 0,16226 € | 162,26 € |
| 2.000 | 0,15156 € | 303,12 € |
| 5.000 | 0,13983 € | 699,15 € |
| 10.000 | 0,13251 € | 1.325,10 € |
| 25.000 | 0,12452 € | 3.113,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |

