T1 3/4 LED Standoff Black PVC 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T1 3/4 LED Standoff Black PVC 0.315" (8.00mm)
Supporting your Project: Printed Circuit Board Solutions

LEDM-3-08

DigiKey Part Number
RPC4269-ND
Manufacturer
Manufacturer Product Number
LEDM-3-08
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LEDM-3-08 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Color
Black
Length
0.315" (8.00mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 860
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35300 €3,53 €
1000,25390 €25,39 €
5000,20938 €104,69 €
1.0000,19475 €194,75 €
2.0000,18232 €364,64 €
5.0000,16871 €843,55 €
10.0000,16022 €1.602,20 €
25.0000,15096 €3.774,00 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €