Parametric Equivalent
Parametric Equivalent

SG5032VAN 200.000000M-KEGAB | |
|---|---|
DigiKey Part Number | SG5032VAN200.000000M-KEGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 200.000000M-KEGAB |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032VAN 200.000000M-KEGA0 | EPSON | 1.444 | 114-SG5032VAN200.000000M-KEGA0CT-ND | 2,41000 € | Parametric Equivalent |
| SG5032VAN 200.000000M-KEGA3 | EPSON | 84 | SER3983CT-ND | 5,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,08820 € | 204,41 € |
| Unit Price without VAT: | 4,08820 € |
|---|---|
| Unit Price with VAT: | 4,94672 € |


