
SG5032VAN 200.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3983TR-ND - Tape & Reel (TR) SER3983CT-ND - Cut Tape (CT) SER3983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 200.000000M-KEGA3 |
Description | XTAL OSC XO 200.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG5032VAN 200.000000M-KEGA0 | EPSON | 1.444 | 114-SG5032VAN200.000000M-KEGA0CT-ND | 2,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,69000 € | 46,90 € |
| 25 | 4,43520 € | 110,88 € |
| 50 | 4,25180 € | 212,59 € |
| 100 | 4,07620 € | 407,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,85532 € | 963,83 € |
| 500 | 3,69642 € | 1.848,21 € |
| 750 | 3,60659 € | 2.704,94 € |
| 1.250 | 3,49663 € | 4.370,79 € |
| 1.750 | 3,42608 € | 5.995,64 € |
| 2.500 | 3,35289 € | 8.382,23 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,53400 € |


