Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B88069X4961T702 | |
|---|---|
DigiKey Part Number | 495-B88069X4961T702TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B88069X4961T702 |
Description | 3 ELECT / 420V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4961T702 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±25% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 420 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-42-SM-RPLF | Bourns Inc. | 3.376 | 118-2038-42-SM-RPLFCT-ND | 2,20000 € | Parametric Equivalent |
| 2038-42-SMLF | Bourns Inc. | 0 | 2038-42-SMLF-ND | 0,96351 € | Parametric Equivalent |
| 2052-42-SM-RPLF | Bourns Inc. | 1.400 | 118-2052-42-SM-RPLFCT-ND | 1,54000 € | Parametric Equivalent |
| 2054-42-SM-RPLF | Bourns Inc. | 0 | 2054-42-SM-RPLFTR-ND | 0,67105 € | Parametric Equivalent |
| 3R420A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R420A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,13186 € | 1.492,30 € |
| Unit Price without VAT: | 2,13186 € |
|---|---|
| Unit Price with VAT: | 2,57955 € |







