


GTCS35-421M-R05-2 | |
|---|---|
DigiKey Part Number | 18-GTCS35-421M-R05-2TR-ND - Tape & Reel (TR) 18-GTCS35-421M-R05-2CT-ND - Cut Tape (CT) 18-GTCS35-421M-R05-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS35-421M-R05-2 |
Description | GDT 420V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 420 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3R420A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R420A-5SSTR-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,45000 € | 14,50 € |
| 50 | 1,20240 € | 60,12 € |
| 100 | 1,10930 € | 110,93 € |
| 250 | 0,99684 € | 249,21 € |
| 500 | 0,91894 € | 459,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76209 € | 762,09 € |
| 2.000 | 0,70807 € | 1.416,14 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,28690 € |


