Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43504A0397M000 | |
|---|---|
DigiKey Part Number | B43504A0397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43504A0397M000 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 350mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.7 A @ 100 Hz |
Part Status Not For New Designs | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 350mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43642A5397M067 | TDK | 0 | 495-B43642A5397M067-ND | 5,22603 € | Parametric Equivalent |
| B43644A5397M067 | TDK | 0 | 495-B43644A5397M067-ND | 6,23106 € | Parametric Equivalent |
| B43644E5397M000 | TDK | 300 | 495-B43644E5397M000-ND | 12,08000 € | Parametric Equivalent |
| B43644E5397M060 | TDK | 0 | 495-B43644E5397M060-ND | 7,02288 € | Parametric Equivalent |
| B43644E5397M067 | TDK | 0 | 495-B43644E5397M067-ND | 6,37191 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 8,34506 € | 2.670,42 € |
| Unit Price without VAT: | 8,34506 € |
|---|---|
| Unit Price with VAT: | 10,09752 € |







