Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43644E5397M060 | |
|---|---|
DigiKey Part Number | 495-B43644E5397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644E5397M060 |
Description | SNAP-IN 390UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 1.92 A @ 100 Hz |
Part Status Active | Impedance 410 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644E5397M000 | TDK | 300 | 495-B43644E5397M000-ND | 12,08000 € | Parametric Equivalent |
| B43644E5397M067 | TDK | 0 | 495-B43644E5397M067-ND | 6,37191 € | Parametric Equivalent |
| ELHS451VSN391MR40S | Chemi-Con | 210 | 565-5104-ND | 15,32000 € | Parametric Equivalent |
| LGA2W391MELB40 | Nichicon | 138 | LGA2W391MELB40-ND | 9,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 7,02288 € | 2.247,32 € |
| Unit Price without VAT: | 7,02288 € |
|---|---|
| Unit Price with VAT: | 8,49768 € |





