B41789L8827Q001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 2,81099 €
Datasheet
New at DigiKey
820 µF 63 V Aluminum Electrolytic Capacitors 76mOhm @ 100Hz 10000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41789L8827Q001

DigiKey Part Number
495-B41789L8827Q001-ND
Manufacturer
Manufacturer Product Number
B41789L8827Q001
Description
AXIAL SOLDERING STAR 820UF 63V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors 76mOhm @ 100Hz 10000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Polarization
Polar
Series
Ratings
Packaging
Bulk
Applications
Part Status
Active
Ripple Current @ High Frequency
6.2 A @ 10 kHz
Capacitance
Impedance
24 mOhms
Tolerance
-10%, +30%
Lead Spacing
0.364" (9.25mm)
Voltage - Rated
63 V
Size / Dimension
0.709" Dia (18.00mm)
ESR (Equivalent Series Resistance)
76mOhm @ 100Hz
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
10000 Hrs @ 125°C
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41789B8827Q001TDK0495-B41789B8827Q001-ND2,81099 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.2002,93517 €9.392,54 €
Unit Price without VAT:2,93517 €
Unit Price with VAT:3,55156 €