Parametric Equivalent

B41789B8827Q001 | |
|---|---|
DigiKey Part Number | 495-B41789B8827Q001-ND |
Manufacturer | |
Manufacturer Product Number | B41789B8827Q001 |
Description | AXIAL SOLDERING STAR 820UF 63V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors 76mOhm @ 100Hz 10000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ High Frequency 6 A @ 10 kHz |
Capacitance | Impedance 24 mOhms |
Tolerance -10%, +30% | Lead Spacing 0.364" (9.25mm) |
Voltage - Rated 63 V | Size / Dimension 0.709" Dia (18.00mm) |
ESR (Equivalent Series Resistance) 76mOhm @ 100Hz | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 10000 Hrs @ 125°C | Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41789L8827Q001 | TDK | 0 | 495-B41789L8827Q001-ND | 2,93517 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,81099 € | 8.995,17 € |
| Unit Price without VAT: | 2,81099 € |
|---|---|
| Unit Price with VAT: | 3,40130 € |


