
E3624S.41.03 | |
|---|---|
DigiKey Part Number | E3624SR-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3624S.41.03 |
Description | CABLE 4COND 14AWG RED SHLD 25' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Red 14 AWG Foil 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.237" (6.02mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Red | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 € | 27,26 € |
| 2 | 25,95500 € | 51,91 € |
| 3 | 25,21667 € | 75,65 € |
| 5 | 24,31200 € | 121,56 € |
| 7 | 23,73286 € | 166,13 € |
| 10 | 23,13100 € | 231,31 € |
| 25 | 21,64360 € | 541,09 € |
| 50 | 20,57140 € | 1.028,57 € |
| 100 | 19,54280 € | 1.954,28 € |
| Unit Price without VAT: | 27,26000 € |
|---|---|
| Unit Price with VAT: | 32,98460 € |





