Image for E3624S.41.03 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3624S.41.03

DigiKey Part Number
E3624SR-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3624S.41.03
Description
CABLE 4COND 14AWG RED SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Red 14 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil
Mfr
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
Red
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
4
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Safety
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Shield Material
Flexfoil®
Jacket (Insulation) Diameter
0.237" (6.02mm)
Shield Coverage
100%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1101,44000 €101,44 €
296,52500 €193,05 €
393,74667 €281,24 €
590,34000 €451,70 €
788,15429 €617,08 €
1085,88300 €858,83 €
Manufacturers Standard Package
Unit Price without VAT:101,44000 €
Unit Price with VAT:122,74240 €
Alternate Length
CABLE 4COND 14AWG RED SHLD
In-Stock: 4000
Unit Price: 0,72672 €
CABLE 4COND 14AWG RED SHLD 250'
In-Stock: 0
Unit Price: 236,21000 €
CABLE 4COND 14AWG RED SHLD 50'
In-Stock: 0
Unit Price: 54,70000 €
CABLE 4COND 14AWG RED SHLD 25'
In-Stock: 0
Unit Price: 28,00000 €