
C6118A.41.10 | |
|---|---|
DigiKey Part Number | C6118AG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6118A.41.10 |
Description | MULTI-PAIR 4COND 18AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Computer |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,04000 € | 562,04 € |
| 2 | 534,27500 € | 1.068,55 € |
| 3 | 518,55333 € | 1.555,66 € |
| 5 | 499,28200 € | 2.496,41 € |
| 7 | 486,90286 € | 3.408,32 € |
| 10 | 474,04400 € | 4.740,44 € |
| Unit Price without VAT: | 562,04000 € |
|---|---|
| Unit Price with VAT: | 680,06840 € |




