
C6118A.41.10 | |
|---|---|
DigiKey Part Number | C6118AG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6118A.41.10 |
Description | MULT-PAIR 4COND 18AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.320" (8.13mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | 0,89216 € | 892,16 € |
| 2.000 | 0,88566 € | 1.771,32 € |
| Unit Price without VAT: | 0,89216 € |
|---|---|
| Unit Price with VAT: | 1,07951 € |




