345-072-500-802 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 0
Unit Price: 21,19000 €
Datasheet
72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
345-072-500-802
345-072-500-802
EDAC Card Edge Connectors

345-072-500-802

DigiKey Part Number
151-1279-ND
Manufacturer
Manufacturer Product Number
345-072-500-802
Description
CONN EDGE DUAL FMALE 72POS 0.100
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green
Datasheet
 Datasheet
EDA/CAD Models
345-072-500-802 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
EDAC Inc.
Termination
Solder Eyelet(s)
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Card Type
Non Specified - Dual Edge
Contact Type
Cantilever
Gender
Female
Color
Green
Number of Positions/Bay/Row
36
Flange Feature
Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Number of Positions
72
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Material - Insulation
Polyester Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.100" (2.54mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
345-072-500-202EDAC Inc.0151-1393-ND21,19000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,19000 €21,19 €
1018,00600 €180,06 €
2516,87840 €421,96 €
5016,07300 €803,65 €
10015,30630 €1.530,63 €
25014,34896 €3.587,24 €
50013,66506 €6.832,53 €
Manufacturers Standard Package
Unit Price without VAT:21,19000 €
Unit Price with VAT:25,63990 €