




345-072-500-202 | |
|---|---|
DigiKey Part Number | 151-1393-ND |
Manufacturer | |
Manufacturer Product Number | 345-072-500-202 |
Description | CONN EDGE DUAL FMALE 72POS 0.100 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 72 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 345-072-500-202 Models |
Category | Mounting Type Through Hole |
Manufacturer EDAC Inc. | Termination Solder Eyelet(s) |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Card Type Non Specified - Dual Edge | Contact Type Cantilever |
Gender Female | Color Green |
Number of Positions/Bay/Row 36 | Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia |
Number of Positions 72 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 2 | Termination Rows 2 |
Pitch 0.100" (2.54mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 € | 21,19 € |
| 10 | 18,00600 € | 180,06 € |
| 25 | 16,87840 € | 421,96 € |
| 50 | 16,07300 € | 803,65 € |
| 100 | 15,30630 € | 1.530,63 € |
| 250 | 14,34896 € | 3.587,24 € |
| 500 | 13,66506 € | 6.832,53 € |
| Unit Price without VAT: | 21,19000 € |
|---|---|
| Unit Price with VAT: | 25,63990 € |

