Similar
Similar
Similar




MLVA04V09C130 | |
|---|---|
DigiKey Part Number | 283-2991-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVA04V09C130 |
Description | VARISTOR 12.5V 20A 0402 |
Customer Reference | |
Detailed Description | 12.5 V 20 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 15 V |
Manufacturer Eaton - Electronics Division | Current - Surge 20 A |
Series | Energy 0.05J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 130 pF @ 1 MHz |
Maximum AC Volts 7 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 9 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 10 V | Package / Case 0402 (1005 Metric) |
Varistor Voltage (Typ) 12.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLVA04V09C130-R | Eaton - Electronics Division | 0 | 283-MLVA04V09C130-RTR-ND | 0,07341 € | Similar |
| V9MLA0402NR | Littelfuse Inc. | 10.367 | F2260CT-ND | 0,32000 € | Similar |
| VC040209X200WP | KYOCERA AVX | 2.714 | 478-VC040209X200WPCT-ND | 0,45000 € | Similar |




