12.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC040209X200WP

DigiKey Part Number
478-VC040209X200WPTR-ND - Tape & Reel (TR)
478-VC040209X200WPCT-ND - Cut Tape (CT)
478-VC040209X200WPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC040209X200WP
Description
VARISTOR 12.7V 20A 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12.7 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
14.61 V
Manufacturer
KYOCERA AVX
Current - Surge
20 A
Series
Energy
0.05J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
175 pF @ 1 MHz
Maximum AC Volts
6.4 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
9 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
10.8 V
Package / Case
0402 (1005 Metric)
Varistor Voltage (Typ)
12.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,31900 €3,19 €
250,28520 €7,13 €
1000,24790 €24,79 €
2500,23016 €57,54 €
5000,21944 €109,72 €
1.0000,21062 €210,62 €
2.5000,20454 €511,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,21350 €2.135,00 €
20.0000,20934 €4.186,80 €
30.0000,20725 €6.217,50 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54450 €