CL1108-5-50TR-R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 476
Unit Price: 4,05000 €
Datasheet
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1108-5-50TR-R

DigiKey Part Number
283-CL1108-5-50TR-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL1108-5-50TR-R
Description
FIXED IND 50NH 80A 0.00028OHM SM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Tolerance
±20%
Shielding
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1508,46927 €1.270,39 €
Manufacturers Standard Package
Unit Price without VAT:8,46927 €
Unit Price with VAT:10,24782 €