
PA3145AHL | |
|---|---|
DigiKey Part Number | PA3145AHL-ND |
Manufacturer | |
Manufacturer Product Number | PA3145AHL |
Description | INDUCT ARRAY 5 COIL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 5 Coil Inductor Array 250 nH Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Coils | 5 | |
Inductance - Connected In Series | 250 nH | |
Tolerance | ±15% | |
Current Rating - Series | 40 A | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | 0.3mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 1.752" L x 0.413" W (44.50mm x 10.50mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 10 | 3,33400 € | 33,34 € |
| 25 | 3,08440 € | 77,11 € |
| 60 | 2,86367 € | 171,82 € |
| 120 | 2,70025 € | 324,03 € |
| 240 | 2,54638 € | 611,13 € |
| 480 | 2,40148 € | 1.152,71 € |
| 960 | 2,26503 € | 2.174,43 € |
| 2.400 | 2,25908 € | 5.421,79 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,90050 € |

